Part Details for RF02N9R0B160CT by Walsin Technology Corporation
Overview of RF02N9R0B160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF02N9R0B160CT
RF02N9R0B160CT CAD Models
RF02N9R0B160CT Part Data Attributes
|
RF02N9R0B160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF02N9R0B160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.11% +Tol, 1.11% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.1111% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for RF02N9R0B160CT
This table gives cross-reference parts and alternative options found for RF02N9R0B160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF02N9R0B160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-9R0BPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BPBR |
C01005COG160-9R0BGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BGR |
C0402C0G1C090BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.11% +Tol, 1.11% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | RF02N9R0B160CT vs C0402C0G1C090BT |
C01005COG160-9R0BP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BP6P |
C01005COG160-9R0BSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BSND |
C01005COG160-9R0BPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BPBD |
C01005COG160-9R0BG6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BG6D |
C01005COG160-9R0BSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BSNP |
C01005COG160-9R0BN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.1111% +Tol, 1.1111% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 01005, | VENKEL LTD | RF02N9R0B160CT vs C01005COG160-9R0BN6P |
NMC01005NPO9R0B16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.11% +Tol, 1.11% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RF02N9R0B160CT vs NMC01005NPO9R0B16TRP3KF |