Part Details for RF02N3R6C160CT by Walsin Technology Corporation
Overview of RF02N3R6C160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF02N3R6C160CT
RF02N3R6C160CT CAD Models
RF02N3R6C160CT Part Data Attributes
|
RF02N3R6C160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF02N3R6C160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for RF02N3R6C160CT
This table gives cross-reference parts and alternative options found for RF02N3R6C160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF02N3R6C160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0225C1C3R6CA03L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | RF02N3R6C160CT vs GRM0225C1C3R6CA03L |
CC0100CRNPO7BN3R6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | YAGEO Corporation | RF02N3R6C160CT vs CC0100CRNPO7BN3R6 |
NMC01005NPO3R6C16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | RF02N3R6C160CT vs NMC01005NPO3R6C16TRPLP4F |
GRM0225C1C3R6CA02L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | RF02N3R6C160CT vs GRM0225C1C3R6CA02L |
GRM0225C1C3R6CD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF02N3R6C160CT vs GRM0225C1C3R6CD05B |
GRM0225C1C3R6CD05L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF02N3R6C160CT vs GRM0225C1C3R6CD05L |
MLASE042SCG3R6CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | RF02N3R6C160CT vs MLASE042SCG3R6CWNA01 |