Part Details for RF0201N0R7C100CG by Hitano Enterprise Corp
Overview of RF0201N0R7C100CG by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF0201N0R7C100CG
RF0201N0R7C100CG CAD Models
RF0201N0R7C100CG Part Data Attributes
|
RF0201N0R7C100CG
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0201N0R7C100CG
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.71% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 35.71% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF0201N0R7C100CG
This table gives cross-reference parts and alternative options found for RF0201N0R7C100CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0201N0R7C100CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT03N0R7C100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.7143% +Tol, 35.7143% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | RF0201N0R7C100CG vs MT03N0R7C100CG |
CALC0201N100A0R7C-T70 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.7143% +Tol, 35.7143% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | RF0201N0R7C100CG vs CALC0201N100A0R7C-T70 |
NMC-Q0201NP00R7C10TRPF | CAP,CERAMIC,700FF,10VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | RF0201N0R7C100CG vs NMC-Q0201NP00R7C10TRPF |
NMC-Q0201NPO0R7C10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0201, | NIC Components Corp | RF0201N0R7C100CG vs NMC-Q0201NPO0R7C10TRPF |
RF03N0R7C100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF0201N0R7C100CG vs RF03N0R7C100CT |
RF03N0R7C100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF0201N0R7C100CG vs RF03N0R7C100CG |
MT03N0R7C100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.7143% +Tol, 35.7143% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | RF0201N0R7C100CG vs MT03N0R7C100CT |
CBR02C708C8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | RF0201N0R7C100CG vs CBR02C708C8GAC |