Part Details for RES500 by Ohmite Mfg Co
Overview of RES500 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RES500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F3498
|
Newark | Rheostat, Wirewound, 500 Ohm, 12.5W, Track Resistance:500Ohm, Power Rating:12.5W, Product Range:E Series, Adjustment Type:Round Shaft, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: No |Ohmite RES500 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6500 / $79.0100 | Buy Now |
DISTI #
273-RES500-ND
|
DigiKey | POT 500 OHM 12.5W WIREWOUND LIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6232 / $78.0000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 500 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
10 On Order |
|
$70.6900 / $99.2800 | Buy Now |
|
Quest Components | Resistor, Wirewound, 500 Ohm, 305V, 10±% | 2 |
|
$73.0412 | Buy Now |
DISTI #
RES500
|
TTI | Rheostats 12.5watt 500ohm Std Shaft Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Rheostat 500 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
10 On Order |
|
$70.6900 / $99.2800 | Buy Now |
Part Details for RES500
RES500 CAD Models
RES500 Part Data Attributes
|
RES500
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RES500
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 500ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |