RER60F1470PC02
Description: RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 147 ohm, CHASSIS MOUNT

Overview of RER60F1470PC02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RER60F1470PC02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RER60F1470PC02 by Vishay Dale

RER60F1470PC02
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 3W
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
8.13 mm
Package Length
16.41 mm
Package Style
Chassis Mount
Package Width
15.24 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39009
Resistance
147 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
21 V
Want to compare parts?
  1. RER60F1470PC02
    Vishay Dale
    RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 147 ohm, CHASSIS MOUNT
    VS

Alternate Parts for RER60F1470PC02

This table gives cross-reference parts and alternative options found for RER60F1470PC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER60F1470PC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RER60F1470MC02 Fixed Resistor, Wire Wound, 5W, 147ohm, 21V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1470PC02 vs RER60F1470MC02
RER60F1470RC02 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 147 ohm, CHASSIS MOUNT Vishay Dale RER60F1470PC02 vs RER60F1470RC02
RER40F1470RC02 Fixed Resistor, Wire Wound, 5W, 147ohm, 21V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1470PC02 vs RER40F1470RC02
RER60F1470PC02 Fixed Resistor, Wire Wound, 5W, 147ohm, 21V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1470PC02 vs RER60F1470PC02
RER60F1470MCSL Fixed Resistor, Wire Wound, 5W, 147ohm, 21V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1470PC02 vs RER60F1470MCSL
RER60F1470MC02 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 147 ohm, CHASSIS MOUNT Vishay Dale RER60F1470PC02 vs RER60F1470MC02
RER60F1470RCSL Fixed Resistor, Wire Wound, 5W, 147ohm, 21V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1470PC02 vs RER60F1470RCSL
RER40F1470RC02 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 147 ohm, CHASSIS MOUNT Vishay Dale RER60F1470PC02 vs RER40F1470RC02
RER60F1470RC02 Fixed Resistor, Wire Wound, 5W, 147ohm, 21V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RER60F1470PC02 vs RER60F1470RC02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RER60F1470PC02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RER60F1470PC02 by Vishay Dale

  • Please alert me when RER60F1470PC02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RER60F1470PC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RER60F1470PC02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RER60F1470PC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RER60F1470PC02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RER60F1470PC02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: