Part Details for RER50F6R81RCSL by Vishay Dale
Overview of RER50F6R81RCSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER50F6R81RCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER50F6R81RCSL-ND
|
DigiKey | RES CHAS MNT 6.81 OHM 1% 20W Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.7240 | Buy Now |
Part Details for RER50F6R81RCSL
RER50F6R81RCSL CAD Models
RER50F6R81RCSL Part Data Attributes
|
RER50F6R81RCSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RER50F6R81RCSL
Vishay Dale
RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 6.81 ohm, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 8W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 7.3811 V |
Alternate Parts for RER50F6R81RCSL
This table gives cross-reference parts and alternative options found for RER50F6R81RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER50F6R81RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER70F6R81RCSL | Fixed Resistor, Wire Wound, 20W, 6.81ohm, 7.3811V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER50F6R81RCSL vs RER70F6R81RCSL |
RER50F6R81RC02 | Fixed Resistor, Wire Wound, 20W, 6.81ohm, 7.3811V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER50F6R81RCSL vs RER50F6R81RC02 |
RER50F6R81RC02 | RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 6.81 ohm, CHASSIS MOUNT | Vishay Dale | RER50F6R81RCSL vs RER50F6R81RC02 |
RER70F6R81PCSL | RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 6.81 ohm, CHASSIS MOUNT | Vishay Dale | RER50F6R81RCSL vs RER70F6R81PCSL |
RER70F6R81RC02 | Fixed Resistor, Wire Wound, 20W, 6.81ohm, 7.3811V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER50F6R81RCSL vs RER70F6R81RC02 |
RER50F6R81MC02 | RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 6.81 ohm, CHASSIS MOUNT | Vishay Dale | RER50F6R81RCSL vs RER50F6R81MC02 |
RER70F6R81PCSL | Fixed Resistor, Wire Wound, 20W, 6.81ohm, 7.3811V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER50F6R81RCSL vs RER70F6R81PCSL |
RER50F6R81RCSL | Fixed Resistor, Wire Wound, 20W, 6.81ohm, 7.3811V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER50F6R81RCSL vs RER50F6R81RCSL |
RER50F6R81MC02 | Fixed Resistor, Wire Wound, 20W, 6.81ohm, 7.3811V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER50F6R81RCSL vs RER50F6R81MC02 |