RER50F2R74PCSL
Vishay Dale
Description: RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 2.74 ohm, CHASSIS MOUNT

Overview of RER50F2R74PCSL by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RER50F2R74PCSL by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RER50F2R74PCSL by Vishay Dale

RER50F2R74PCSL
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 8W
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
13.87 mm
Package Length
27.43 mm
Package Style
Chassis Mount
Package Width
26.97 mm
Packing Method
Bulk
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39009
Resistance
2.74 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
4.6819 V
Want to compare parts?
  1. RER50F2R74PCSL
    Vishay Dale
    RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 2.74 ohm, CHASSIS MOUNT
    VS

Alternate Parts for RER50F2R74PCSL

This table gives cross-reference parts and alternative options found for RER50F2R74PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER50F2R74PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RER70F2R74MCSL Fixed Resistor, Wire Wound, 20W, 2.74ohm, 4.6819V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, Vishay Intertechnologies RER50F2R74PCSL vs RER70F2R74MCSL
RER70F2R74MC02 Fixed Resistor, Wire Wound, 20W, 2.74ohm, 4.6819V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, Vishay Intertechnologies RER50F2R74PCSL vs RER70F2R74MC02
RER70F2R74RC02 Fixed Resistor, Wire Wound, 20W, 2.74ohm, 4.6819V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, Vishay Intertechnologies RER50F2R74PCSL vs RER70F2R74RC02
RER70F2R74MCSL RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 2.74 ohm, CHASSIS MOUNT Vishay Dale RER50F2R74PCSL vs RER70F2R74MCSL
RER50F2R74RC02 Fixed Resistor, Wire Wound, 20W, 2.74ohm, 4.6819V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, Vishay Intertechnologies RER50F2R74PCSL vs RER50F2R74RC02
RER70F2R74RC02 RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 2.74 ohm, CHASSIS MOUNT Vishay Dale RER50F2R74PCSL vs RER70F2R74RC02
RER50F2R74RCSL RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 2.74 ohm, CHASSIS MOUNT Vishay Dale RER50F2R74PCSL vs RER50F2R74RCSL
RER50F2R74RC02 RESISTOR, WIRE WOUND, 20 W, 1 %, 50 ppm, 2.74 ohm, CHASSIS MOUNT Vishay Dale RER50F2R74PCSL vs RER50F2R74RC02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RER50F2R74PCSL by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RER50F2R74PCSL by Vishay Dale

  • Please alert me when RER50F2R74PCSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RER50F2R74PCSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RER50F2R74PCSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RER50F2R74PCSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RER50F2R74PCSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RER50F2R74PCSL by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: