Part Details for RER40F4R64RCSL by Vishay Intertechnologies
Overview of RER40F4R64RCSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER40F4R64RCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER40F4R64RCSL
|
Avnet Americas | Resistor, 4.64 Ohm, ± 1%, 5 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RER40F4R64RCSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7634 | Buy Now |
Part Details for RER40F4R64RCSL
RER40F4R64RCSL CAD Models
RER40F4R64RCSL Part Data Attributes
|
RER40F4R64RCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER40F4R64RCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 4.64ohm, 3.731V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 3.731 V |
Alternate Parts for RER40F4R64RCSL
This table gives cross-reference parts and alternative options found for RER40F4R64RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER40F4R64RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER60F4R64MC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 4.64 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4R64RCSL vs RER60F4R64MC02 |
RER60F4R64MC02 | Fixed Resistor, Wire Wound, 5W, 4.64ohm, 3.731V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4R64RCSL vs RER60F4R64MC02 |
RER60F4R64RC02 | Fixed Resistor, Wire Wound, 5W, 4.64ohm, 3.731V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4R64RCSL vs RER60F4R64RC02 |
RER60F4R64MCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 4.64 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4R64RCSL vs RER60F4R64MCSL |
RER40F4R64PC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 4.64 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4R64RCSL vs RER40F4R64PC02 |
RER60F4R64RCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 4.64 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4R64RCSL vs RER60F4R64RCSL |
RER40F4R64RC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 4.64 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4R64RCSL vs RER40F4R64RC02 |
RER60F4R64MCSL | Fixed Resistor, Wire Wound, 5W, 4.64ohm, 3.731V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4R64RCSL vs RER60F4R64MCSL |