Part Details for REM5E-4809S/R10/A/CTRL/X1 (51001082) by RECOM Power Inc
Overview of REM5E-4809S/R10/A/CTRL/X1 (51001082) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129051-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s | |
10099439-003C-TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions | |
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. |
Part Details for REM5E-4809S/R10/A/CTRL/X1 (51001082)
REM5E-4809S/R10/A/CTRL/X1 (51001082) CAD Models
REM5E-4809S/R10/A/CTRL/X1 (51001082) Part Data Attributes
|
REM5E-4809S/R10/A/CTRL/X1 (51001082)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM5E-4809S/R10/A/CTRL/X1 (51001082)
RECOM Power Inc
Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: 556; Isolation: 10kV; Output: single; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.135 V | |
Output Voltage-Min | 8.865 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 2.54 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.00045 s | |
Width | 20.3 mm |
Alternate Parts for REM5E-4809S/R10/A/CTRL/X1 (51001082)
This table gives cross-reference parts and alternative options found for REM5E-4809S/R10/A/CTRL/X1 (51001082). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM5E-4809S/R10/A/CTRL/X1 (51001082), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM5E-4809S/R8/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R8/A |
REM5E-4809S/R10/A/CTRL (51001080) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: 556; Isolation: 10kV; Output: single; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R10/A/CTRL (51001080) |
REM5E-4809S/R10/A/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R10/A/CTRL |
REM5E-4809S/R8/A/CTRL (51001074) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: 556; Isolation: 8kV; Output: single; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R8/A/CTRL (51001074) |
REM5E-4809S/R8/A/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R8/A/CTRL |
REM5E-4809S/R10/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R10/A |
REM5E-4809S/R8/A/X1 (51001075) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: 556; Isolation: 8kV; Output: single; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R8/A/X1 (51001075) |
REM5E-4809S/R8/A (51001073) | Regulated DC/DC Converter; In-V: 36-75; Out-V: 09; In V MIN: 36; In V MAX: 75; Out V MIN: 9; Out V MAX: 9; Out-mA: 556; Isolation: 8kV; Output: single; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 9; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R8/A (51001073) |
REM5E-4809S/R6/A/SMD | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | RECOM Power Inc | REM5E-4809S/R10/A/CTRL/X1 (51001082) vs REM5E-4809S/R6/A/SMD |