Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
RECOM Power Inc | Regulated DC/DC Converter; In-V: 9-18; Out-V: 05; In V MIN: 9; In V MAX: 18; Out V MIN: 5; Out V MAX: 5; Out-mA: +/-350; Isolation: 8kV; Output: dual; Power Watts or Amps: 3.5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 12; MC OUTPUT-V: 5; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube |
|
View Details |