Power Circuits
REM20-2412DW (51000803)
RECOM Power Inc
Description: Regulated DC/DC Converter; In-V: 9-36; Out-V: 12; In V MIN: 9; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-833; Isolation: 5kV; Output: dual; Power Watts or Amps: 20W; Package: 1.6"x1"; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 40.6 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube

Overview of REM20-2412DW (51000803) by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for REM20-2412DW (51000803) by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REM20-2412DW (51000803) by RECOM Power Inc

REM20-2412DW (51000803)
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
255
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. REM20-2412DW (51000803)
    RECOM Power Inc
    Regulated DC/DC Converter; In-V: 9-36; Out-V: 12; In V MIN: 9; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-833; Isolation: 5kV; Output: dual; Power Watts or Amps: 20W; Package: 1.6"x1"; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 40.6 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM20-2412DW (51000803) by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM20-2412DW (51000803) by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REM20-2412DW (51000803) would you like to use for your alert(s)?
  • Please alert me when REM20-2412DW (51000803) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM20-2412DW (51000803) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM20-2412DW (51000803) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM20-2412DW (51000803) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM20-2412DW (51000803).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM20-2412DW (51000803) by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: