Part Details for REH600W561K by IBS Electronics Inc
Overview of REH600W561K by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REH600W561K
REH600W561K CAD Models
REH600W561K Part Data Attributes
|
REH600W561K
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
REH600W561K
IBS Electronics Inc
Fixed Resistor, Wire Wound, 600W, 560ohm, 1000V, 10% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Manufacturer Series | REH | |
Number of Terminals | 2 | |
Package Diameter | 45 mm | |
Package Length | 420 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | REH | |
Technology | WIRE WOUND | |
Tolerance | 10% | |
Working Voltage | 1000 V |