Power Circuits
REG710NA-3/250
Texas Instruments
Description: 30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85

Overview of REG710NA-3/250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for REG710NA-3/250 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-REG710NA-3/250-ND
DigiKey IC REG CHRG PUMP 3V 30MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 25293
In Stock
  • 378 $0.7900
$0.7900 Buy Now
DISTI # 296-12136-1-ND
DigiKey IC REG CHRG PUMP 3V 30MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 974
In Stock
  • 1 $1.6400
  • 10 $1.4720
  • 25 $1.3888
  • 100 $1.1832
  • 250 $1.1110
  • 500 $0.9721
  • 1,250 $0.8055
  • 2,500 $0.7499
  • 6,250 $0.7221
  • 12,500 $0.6944
$0.6944 / $1.6400 Buy Now
DISTI # 595-REG710NA-3/250
Mouser Electronics Switching Voltage Regulators 30-mA Switched-Cap DC-DC Converter RoHS: Compliant 483
  • 1 $1.6300
  • 10 $1.4700
  • 100 $1.1800
  • 250 $1.1100
  • 500 $0.9720
  • 1,000 $0.8050
  • 2,500 $0.7490
  • 5,000 $0.7220
  • 10,000 $0.6940
$0.6940 / $1.6300 Buy Now
Quest Components SWITCHED CAPACITOR CONVERTER, 0.03A, 1000KHZ SWITCHING FREQ-MAX, PDSO6 2080
  • 1 $1.2785
  • 940 $0.5881
  • 1,701 $0.5370
$0.5370 / $1.2785 Buy Now
Rochester Electronics REG710-3 30-mA Switched-Cap DC-DC Converter with fixed 3-V Output RoHS: Compliant Status: Active Min Qty: 1 25293
  • 1 $0.8021
  • 25 $0.7861
  • 100 $0.7540
  • 500 $0.7219
  • 1,000 $0.6818
$0.6818 / $0.8021 Buy Now
DISTI # REG710NA-3/250
TME IC: PMIC, DC/DC converter, Uin: 1.8÷5.5V, 3VDC, 30mA, SOT23-6, Ch: 1 Min Qty: 1 0
  • 1 $1.4900
  • 5 $1.3400
  • 25 $1.1900
  • 100 $1.0700
  • 250 $1.0300
  • 500 $0.9900
  • 1,000 $0.9600
$0.9600 / $1.4900 RFQ
Ameya Holding Limited REG710NA-3/250 降压,升压 电荷泵, 3 V, 6针 SOT-23封装 47967
RFQ

CAD Models for REG710NA-3/250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG710NA-3/250 by Texas Instruments

REG710NA-3/250
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
2.25 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.03 A
Output Voltage-Max
3 V
Output Voltage-Min
3 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. REG710NA-3/250
    Texas Instruments
    30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG710NA-3/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG710NA-3/250 by Texas Instruments

  • Please alert me when REG710NA-3/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REG710NA-3/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG710NA-3/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REG710NA-3/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG710NA-3/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG710NA-3/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: