Part Details for REG1117FA-2.5/500 by Texas Instruments
Overview of REG1117FA-2.5/500 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG1117FA-2.5/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG1117FA-2.5/500-ND
|
DigiKey | IC REG LIN 2.5V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-REG1117FA-2.5/500CT-ND
|
DigiKey | IC REG LIN 2.5V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430 In Stock |
|
$2.0479 / $4.1800 | Buy Now |
DISTI #
595-REG1117FA25/500
|
Mouser Electronics | LDO Voltage Regulators 800mA & 1A LDO RoHS: Compliant | 0 |
|
$2.0200 / $2.1000 | Order Now |
|
Rochester Electronics | REG1117 1A Low Dropout Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
REG1117FA-2.5/500
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 1A, TO263-3, SMD, REG1117 Min Qty: 1 | 0 |
|
$2.5800 / $4.0100 | RFQ |
DISTI #
SMC-REG1117FA-2.5/500
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1817 Container: Tape & Reel | 20 |
|
RFQ |
Part Details for REG1117FA-2.5/500
REG1117FA-2.5/500 CAD Models
REG1117FA-2.5/500 Part Data Attributes
|
REG1117FA-2.5/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1117FA-2.5/500
Texas Instruments
1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 9.015 mm |
Alternate Parts for REG1117FA-2.5/500
This table gives cross-reference parts and alternative options found for REG1117FA-2.5/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117FA-2.5/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1117FA-2.5 | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | REG1117FA-2.5/500 vs REG1117FA-2.5 |
REG1117FA2.5KTTTG3 | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | REG1117FA-2.5/500 vs REG1117FA2.5KTTTG3 |