REG1117A-2.5/2K5
Description: Fixed Positive LDO Regulator, 2.5V, 1.55V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN

Overview of REG1117A-2.5/2K5 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for REG1117A-2.5/2K5 by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG1117A-2.5/2K5 by Burr-Brown Corp

REG1117A-2.5/2K5
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
PLASTIC, SOT-223, 4 PIN
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
1.55 V
Dropout Voltage1-Nom
1.55 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
10 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Line Regulation-Max
0.007%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Want to compare parts?
  1. REG1117A-2.5/2K5
    Burr-Brown Corp
    Fixed Positive LDO Regulator, 2.5V, 1.55V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN
    VS

Related Parts for REG1117A-2.5/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1117A-2.5/2K5 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1117A-2.5/2K5 by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of REG1117A-2.5/2K5 would you like to use for your alert(s)?
  • Please alert me when REG1117A-2.5/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1117A-2.5/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1117A-2.5/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1117A-2.5/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1117A-2.5/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1117A-2.5/2K5 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: