Power Circuits
REG103GA-3.3/2K5
Description: 500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85

Overview of REG103GA-3.3/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
REG103GA-2.5 Texas Instruments 500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85
REG103GA-3.3/2K5 Texas Instruments 500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85
REG103GA-5G4 Texas Instruments 500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85

Price & Stock for REG103GA-3.3/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-REG103GA-3.3/2K5
Mouser Electronics LDO Voltage Regulators DMOS 500mA LDO Reg RoHS: Compliant 1
  • 1 $6.0100
  • 10 $5.3900
  • 100 $4.4200
  • 250 $4.1900
  • 500 $3.7600
  • 1,000 $3.1700
  • 2,500 $3.0100
$3.0100 / $6.0100 Buy Now
Rochester Electronics REG103 500mA, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 Call for Availability
  • 1 $3.2800
  • 25 $3.2100
  • 100 $3.0800
  • 500 $2.9500
  • 1,000 $2.7800
$2.7800 / $3.2800 Buy Now
DISTI # REG103GA-3.3/2K5
TME IC: voltage regulator, LDO,fixed, 3.3V, 0.5A, SOT223-5, SMD, REG103 Min Qty: 1 0
  • 1 $6.0900
  • 5 $5.4800
  • 25 $4.8400
  • 100 $4.3500
  • 250 $4.2100
  • 1,000 $4.0600
  • 2,500 $3.9200
  • 5,000 $3.8500
$3.8500 / $6.0900 RFQ

CAD Models for REG103GA-3.3/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG103GA-3.3/2K5 by Texas Instruments

REG103GA-3.3/2K5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOP,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.115 V
Input Voltage-Max
15 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
NMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. REG103GA-3.3/2K5
    Texas Instruments
    500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
    VS

Related Parts for REG103GA-3.3/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG103GA-3.3/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG103GA-3.3/2K5 by Texas Instruments

  • Please alert me when REG103GA-3.3/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG103GA-3.3/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG103GA-3.3/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG103GA-3.3/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG103GA-3.3/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG103GA-3.3/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: