Part Details for REG103FA-5KTTT by Rochester Electronics LLC
Overview of REG103FA-5KTTT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG103FA-5KTTTG3 | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | |
REG103FA-2.5KTTTG3 | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | |
REG103FA-5KTTT | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 |
Part Details for REG103FA-5KTTT
REG103FA-5KTTT CAD Models
REG103FA-5KTTT Part Data Attributes
|
REG103FA-5KTTT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
REG103FA-5KTTT
Rochester Electronics LLC
5V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.925 mm |