Part Details for REG103FA-3/500 by Burr-Brown Corp
Overview of REG103FA-3/500 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG103FA-3/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for REG103FA-3/500
REG103FA-3/500 CAD Models
REG103FA-3/500 Part Data Attributes
|
REG103FA-3/500
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG103FA-3/500
Burr-Brown Corp
Fixed Positive LDO Regulator, 3V, 0.23V Dropout, NMOS, PSSO5, D2PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | D2PAK-5 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.105% | |
Load Regulation-Max | 0.105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.084 V | |
Output Voltage1-Min | 2.916 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.8% |