Datasheets
REG102GA-2.5/2K5G4 by: Texas Instruments

2.5V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN

Part Details for REG102GA-2.5/2K5G4 by Texas Instruments

Overview of REG102GA-2.5/2K5G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for REG102GA-2.5/2K5G4

REG102GA-2.5/2K5G4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REG102GA-2.5/2K5G4 Part Data Attributes

REG102GA-2.5/2K5G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
REG102GA-2.5/2K5G4 Texas Instruments 2.5V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-223
Package Description SOP, SOT-223-5
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.27 V
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 2.77 V
JESD-30 Code R-PDSO-G6
Length 6.5 mm
Line Regulation-Max 0.07%
Load Regulation-Max 0.07%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.25 A
Output Voltage1-Max 2.57 V
Output Voltage1-Min 2.43 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223-5
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology NMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2.3%
Width 3.5 mm

Alternate Parts for REG102GA-2.5/2K5G4

This table gives cross-reference parts and alternative options found for REG102GA-2.5/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG102GA-2.5/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REG102GA-2.5/2K5 2.5V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN Texas Instruments REG102GA-2.5/2K5G4 vs REG102GA-2.5/2K5
Part Number Description Manufacturer Compare
REG102GA-2.5G4 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 Texas Instruments REG102GA-2.5/2K5G4 vs REG102GA-2.5G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG102GA-2.5/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG102GA-2.5/2K5G4 by Texas Instruments

  • Please alert me when REG102GA-2.5/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REG102GA-2.5/2K5G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG102GA-2.5/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REG102GA-2.5/2K5G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG102GA-2.5/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG102GA-2.5/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: