Part Details for REG101UA-A/2K5G4 by Texas Instruments
Overview of REG101UA-A/2K5G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG101UA-A | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 | |
REG101UA-5 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 | |
REG101UA-2.5 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 |
Part Details for REG101UA-A/2K5G4
REG101UA-A/2K5G4 CAD Models
REG101UA-A/2K5G4 Part Data Attributes
|
REG101UA-A/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG101UA-A/2K5G4
Texas Instruments
2.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.06 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.333 | |
Load Regulation-Max(%) | 2.7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for REG101UA-A/2K5G4
This table gives cross-reference parts and alternative options found for REG101UA-A/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG101UA-A/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG101UA-AG4 | 100-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85 | Texas Instruments | REG101UA-A/2K5G4 vs REG101UA-AG4 |
REG101UA-A/2K5 | 2.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | REG101UA-A/2K5G4 vs REG101UA-A/2K5 |
REG101UA-A | 100-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85 | Texas Instruments | REG101UA-A/2K5G4 vs REG101UA-A |