Part Details for REG101NA-2.5/2K5 by Texas Instruments
Overview of REG101NA-2.5/2K5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for REG101NA-2.5/2K5
REG101NA-2.5/2K5 CAD Models
REG101NA-2.5/2K5 Part Data Attributes:
|
REG101NA-2.5/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG101NA-2.5/2K5
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0675% | |
Load Regulation-Max | 0.0675% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.5675 V | |
Output Voltage1-Min | 2.4325 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.2% | |
Width | 1.6 mm |
Alternate Parts for REG101NA-2.5/2K5
This table gives cross-reference parts and alternative options found for REG101NA-2.5/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG101NA-2.5/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG101NA-2.5/250 | 100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-2.5/2K5 vs REG101NA-2.5/250 |
REG101NA-2.5/3K | 100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-2.5/2K5 vs REG101NA-2.5/3K |