There are no models available for this part yet.
Overview of REF0820181M050B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF0820181M050B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REF0820181M050B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF0820181M050B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1819 | Buy Now | |
DISTI #
74008136
|
RS | Standard Aluminumadial,180uF,50V | AVX REF0820181M050B RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 24 Weeks | 0 |
|
$0.1338 | Buy Now | ||
DISTI #
REF0820181M050B
|
TME | Capacitor: electrolytic, THT, 180uF, 50VDC, Ø8x20mm, ±20%, 1240mA Min Qty: 300 | 0 |
|
$0.0980 | RFQ | |
DISTI #
REF0820181M050B
|
Avnet Abacus | ALUMINUM RADIAL (Alt: REF0820181M050B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for REF0820181M050B by Kyocera AVX Components
Part Data Attributes for REF0820181M050B by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.09 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
496 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REF0820181M050B
This table gives cross-reference parts and alternative options found for REF0820181M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF0820181M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE500ETB181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF0820181M050B vs EKZE500ETB181MH20D |
UHE1H181MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | REF0820181M050B vs UHE1H181MPD |
RJF-50V181MG5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | REF0820181M050B vs RJF-50V181MG5#-S1 |
RJM-50V181MG5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | REF0820181M050B vs RJM-50V181MG5#-S1 |
NRSH181M50V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | REF0820181M050B vs NRSH181M50V8X20TBSTF |
EKY-500EBC181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REF0820181M050B vs EKY-500EBC181MH20D |
50YXH180MLDFT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | REF0820181M050B vs 50YXH180MLDFT78X20 |
EKZE500ETE181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF0820181M050B vs EKZE500ETE181MH20D |
EKY-500ETE181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REF0820181M050B vs EKY-500ETE181MH20D |
UHD1H181MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | REF0820181M050B vs UHD1H181MPD1FA |