There are no models available for this part yet.
Overview of REF0816471M016K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF0816471M016K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-REF0816471M016KCT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
890 In Stock |
|
$0.0675 / $0.4000 | Buy Now | |
DISTI #
REF0816471M016K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF0816471M016K) RoHS: Compliant Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 6650 Factory Stock |
|
$0.0918 | Buy Now | |
DISTI #
581-REF0816471M016K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 1395 |
|
$0.0970 / $0.4000 | Buy Now | |
DISTI #
74008044
|
RS | Standard Aluminumadial,470uF,16V | AVX REF0816471M016K RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks | 0 |
|
$0.1070 | Buy Now | ||
DISTI #
REF0816471M016K
|
TME | Capacitor: electrolytic, THT, 470uF, 16VDC, Ø8x16mm, ±20%, 1045mA Min Qty: 950 | 0 |
|
$0.0780 | RFQ |
CAD Models for REF0816471M016K by Kyocera AVX Components
Part Data Attributes for REF0816471M016K by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0752 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
522.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REF0816471M016K
This table gives cross-reference parts and alternative options found for REF0816471M016K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF0816471M016K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL471M16V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | REF0816471M016K vs NRE-HL471M16V8X16TBSTF |
NRE-HL471M16V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | REF0816471M016K vs NRE-HL471M16V8X16TBF |
NRSG471M16V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | REF0816471M016K vs NRSG471M16V8X16TBSTF |
NRSG471M16V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | REF0816471M016K vs NRSG471M16V8X16TBF |
NRSG471M16V8X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF0816471M016K vs NRSG471M16V8X16F |