Part Details for REC3-2405DRWZ/H2/C/M/CTRL by RECOM Power Inc
Overview of REC3-2405DRWZ/H2/C/M/CTRL by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Robotics and Drones
Part Details for REC3-2405DRWZ/H2/C/M/CTRL
REC3-2405DRWZ/H2/C/M/CTRL CAD Models
REC3-2405DRWZ/H2/C/M/CTRL Part Data Attributes
|
REC3-2405DRWZ/H2/C/M/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-2405DRWZ/H2/C/M/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for REC3-2405DRWZ/H2/C/M/CTRL
This table gives cross-reference parts and alternative options found for REC3-2405DRWZ/H2/C/M/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-2405DRWZ/H2/C/M/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.