-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC3-0505SR/H1/M/SMD-R by RECOM Power Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0996
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg Rohs Compliant: Yes |Recom Power REC3-0505SR/H1/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.2300 / $18.2100 | Buy Now |
DISTI #
945-REC3-0505SR/H1/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.3449 / $21.6500 | Buy Now |
DISTI #
919-3-0505SRH1MSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 5Vout RoHS: Compliant | 0 |
|
$17.6000 / $18.4400 | Order Now |
DISTI #
72091509
|
RS | DC-DC Converter, SMD 1kV reg, 3W,5V, 600mA, REC3-S_DR Series | RECOM Power Inc. REC3-0505SR/H1/M/SMD... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9400 / $22.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$17.1300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: 5VDC - 1kV Isolation - Metal Case -... more RoHS: Compliant | 0 |
|
$16.3700 / $34.2900 | Buy Now |
DISTI #
000000000006052628
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 5Vout Min Qty: 100 | 0 |
|
$17.5300 / $18.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-0505SR/H1/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-0505SR/H1/M/SMD-R
RECOM Power Inc
Analog Circuit
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |