-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2605-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 18 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.1778 | Buy Now |
DISTI #
919-REC20-2412DZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 5.1Vout 4000mA RoHS: Compliant | 21 |
|
$55.1300 / $62.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks | 0 |
|
$49.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.8600 / $69.1900 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
REC20-2412DZ
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 18 | 0 |
|
$51.4400 / $60.8300 | RFQ |
DISTI #
REC20-2412DZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$46.8900 / $56.5300 | Buy Now |
DISTI #
000000000006052547
|
Sager | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 5.1Vout 4000mA Min Qty: 1 | 0 |
|
$52.4700 / $57.9400 | Buy Now |
DISTI #
C1S618500316370
|
Chip1Stop | 20W DC/DC-Converter [ECONOLINE] 2 inch x1 inch 1.6kV reg 4: RoHS: Compliant pbFree: Yes Container: Tube | 7 |
|
$36.9000 / $39.6000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC +/-12VDC +/-834mA 2"x1" | 0 |
|
$62.8711 / $66.0146 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-2412DZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-2412DZ
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |