Part Details for REC124MT04-10 by Esterline Technologies Corporation
Overview of REC124MT04-10 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REC124MT04-10
REC124MT04-10 CAD Models
REC124MT04-10 Part Data Attributes
|
REC124MT04-10
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
REC124MT04-10
Esterline Technologies Corporation
Circular Connector, 4 Contact(s), Nickel Aluminum Bronze, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Additional Feature | POLARIZED, PRESSURE: MATED 100 BARS | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | NICKEL ALUMINUM BRONZE | |
Shell Size | 24 | |
Total Number of Contacts | 4 |