Part Details for REA750JB-AX-R200N1 by Vitrohm Portuguesa LDA
Overview of REA750JB-AX-R200N1 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA750JB-AX-R200N1
REA750JB-AX-R200N1 CAD Models
REA750JB-AX-R200N1 Part Data Attributes
|
REA750JB-AX-R200N1
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
REA750JB-AX-R200N1
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 7.5W, 0.2ohm, 1.2247V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.1 mm | |
Package Length | 16.4 mm | |
Package Style | Chassis Mount | |
Package Width | 15.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1.2247 V |
Alternate Parts for REA750JB-AX-R200N1
This table gives cross-reference parts and alternative options found for REA750JB-AX-R200N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA750JB-AX-R200N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA750JB-AX-R200AA | Fixed Resistor, Wire Wound, 7.5W, 0.2ohm, 1.2247V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, | Vitrohm Portuguesa LDA | REA750JB-AX-R200N1 vs REA750JB-AX-R200AA |