Part Details for REA680M2ESC-1820P by Lelon Electronics Corp
Overview of REA680M2ESC-1820P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA680M2ESC-1820P
REA680M2ESC-1820P CAD Models
REA680M2ESC-1820P Part Data Attributes
|
REA680M2ESC-1820P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA680M2ESC-1820P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 490 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA680M2ESC-1820P
This table gives cross-reference parts and alternative options found for REA680M2ESC-1820P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA680M2ESC-1820P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA680M2EBC-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2EBC-1820C |
REA680M2ESCF1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2ESCF1820C |
REA680M2ECCF1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2ECCF1820C |
REA680M2ESCF1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2ESCF1820P |
REA680M2ECCF1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2ECCF1820P |
URS2E680MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | REA680M2ESC-1820P vs URS2E680MHD |
REA680M2EBKF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2EBKF1820T |
REA680M2ESD-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2ESD-1820P |
REA680M2ESD-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2ESD-1820B |
REA680M2EBCF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2ESC-1820P vs REA680M2EBCF1820T |