Part Details for REA680M2CCC-1616P by Lelon Electronics Corp
Overview of REA680M2CCC-1616P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ7721616PWR | Texas Instruments | Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer 24-TSSOP -40 to 110 |
Part Details for REA680M2CCC-1616P
REA680M2CCC-1616P CAD Models
REA680M2CCC-1616P Part Data Attributes
|
REA680M2CCC-1616P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA680M2CCC-1616P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 440 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA680M2CCC-1616P
This table gives cross-reference parts and alternative options found for REA680M2CCC-1616P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA680M2CCC-1616P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA680M2CBC-1616B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CBC-1616B |
160WA68MEFCGC16X16 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | REA680M2CCC-1616P vs 160WA68MEFCGC16X16 |
NRE-LX680M160V16X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | REA680M2CCC-1616P vs NRE-LX680M160V16X16F3CF |
REA680M2CBKF1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CBKF1616T |
REA680M2CSCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CSCF1616P |
REA680M2CBCF1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CBCF1616 |
REA680M2CBCF1616B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CBCF1616B |
NRE-LX680M160V16X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REA680M2CCC-1616P vs NRE-LX680M160V16X16F |
REA680M2CSD-1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CSD-1616C |
REA680M2CBC-1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CCC-1616P vs REA680M2CBC-1616P |