Part Details for REA4R7M2WTA-0811T by Lelon Electronics Corp
Overview of REA4R7M2WTA-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0811TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for REA4R7M2WTA-0811T
REA4R7M2WTA-0811T CAD Models
REA4R7M2WTA-0811T Part Data Attributes
|
REA4R7M2WTA-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA4R7M2WTA-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 55 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA4R7M2WTA-0811T
This table gives cross-reference parts and alternative options found for REA4R7M2WTA-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA4R7M2WTA-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV4R7M450TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | REA4R7M2WTA-0811T vs RDHV4R7M450TB18X11.5 |
REA4R7M2WBC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | REA4R7M2WTA-0811T vs REA4R7M2WBC-0811C |
RDHV4R7M450TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | REA4R7M2WTA-0811T vs RDHV4R7M450TR528X11.5 |
REA4R7M2WSA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | REA4R7M2WTA-0811T vs REA4R7M2WSA-0811T |
RDHV4R7M450TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | REA4R7M2WTA-0811T vs RDHV4R7M450TR638X11.5 |
REA4R7M2WSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | REA4R7M2WTA-0811T vs REA4R7M2WSA-0811P |
REA4R7M2WFC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | REA4R7M2WTA-0811T vs REA4R7M2WFC-0811T |
REA4R7M2WSA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Surge Components Inc | REA4R7M2WTA-0811T vs REA4R7M2WSA-0811 |
REA4R7M2WCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Surge Components Inc | REA4R7M2WTA-0811T vs REA4R7M2WCC-0811 |
REA4R7M2WSF-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | REA4R7M2WTA-0811T vs REA4R7M2WSF-0811T |