Part Details for REA4R7M2EBK-0811P by Lelon Electronics Corp
Overview of REA4R7M2EBK-0811P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA4R7M2EBK-0811P
REA4R7M2EBK-0811P CAD Models
REA4R7M2EBK-0811P Part Data Attributes
|
REA4R7M2EBK-0811P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA4R7M2EBK-0811P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 72 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA4R7M2EBK-0811P
This table gives cross-reference parts and alternative options found for REA4R7M2EBK-0811P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA4R7M2EBK-0811P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESMG251ETD4R7MHB5N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | REA4R7M2EBK-0811P vs ESMG251ETD4R7MHB5N |
ESMG251ELL4R7MHB5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | REA4R7M2EBK-0811P vs ESMG251ELL4R7MHB5B |
RE3-250V4R7MG3#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | REA4R7M2EBK-0811P vs RE3-250V4R7MG3#-F |
ESMG251ETE4R7MHB5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | REA4R7M2EBK-0811P vs ESMG251ETE4R7MHB5A |
RDHV4R7M250TB8X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | REA4R7M2EBK-0811P vs RDHV4R7M250TB8X11.5 |
RE3-250V4R7MG3#-G59 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | REA4R7M2EBK-0811P vs RE3-250V4R7MG3#-G59 |
RDHV4R7M250TB28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | REA4R7M2EBK-0811P vs RDHV4R7M250TB28X11.5 |
RE3-250V4R7MG3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | REA4R7M2EBK-0811P vs RE3-250V4R7MG3# |
RDHV4R7M250CF38X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | REA4R7M2EBK-0811P vs RDHV4R7M250CF38X11.5 |
FUM2E4R7M | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | REA4R7M2EBK-0811P vs FUM2E4R7M |