Part Details for REA472M1CCC-1820P by Lelon Electronics Corp
Overview of REA472M1CCC-1820P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA472M1CCC-1820P
REA472M1CCC-1820P CAD Models
REA472M1CCC-1820P Part Data Attributes
|
REA472M1CCC-1820P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA472M1CCC-1820P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA472M1CCC-1820P
This table gives cross-reference parts and alternative options found for REA472M1CCC-1820P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA472M1CCC-1820P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA472M1CBKF1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | REA472M1CCC-1820P vs REA472M1CBKF1820B |
ESRG160ETE472MM20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | REA472M1CCC-1820P vs ESRG160ETE472MM20A |
ESRG160ETD472MM20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | REA472M1CCC-1820P vs ESRG160ETD472MM20N |
8472LCM1820RBN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | REA472M1CCC-1820P vs 8472LCM1820RBN70 |
REA472M1CSC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | REA472M1CCC-1820P vs REA472M1CSC-1820P |
8472LCM1820RB00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | REA472M1CCC-1820P vs 8472LCM1820RB00B |
REA472M1CBKF1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | REA472M1CCC-1820P vs REA472M1CBKF1820P |
8472LCM1820RB01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | REA472M1CCC-1820P vs 8472LCM1820RB01C |
ESRG160ELL472MM20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | REA472M1CCC-1820P vs ESRG160ELL472MM20B |
REA472M1CSDF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | REA472M1CCC-1820P vs REA472M1CSDF1820T |