Part Details for REA3R3M2VTA-0811 by Surge Components Inc
Overview of REA3R3M2VTA-0811 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Part Details for REA3R3M2VTA-0811
REA3R3M2VTA-0811 CAD Models
REA3R3M2VTA-0811 Part Data Attributes
|
REA3R3M2VTA-0811
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2VTA-0811
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA3R3M2VTA-0811
This table gives cross-reference parts and alternative options found for REA3R3M2VTA-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2VTA-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2VTA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2VTA-0811 vs REA3R3M2VTA-0811B |
SR350335M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Maxcap Electronics Sdn Bhd | REA3R3M2VTA-0811 vs SR350335M |
REA3R3M2VCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | REA3R3M2VTA-0811 vs REA3R3M2VCC-0811 |
ESMQ351ETC3R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VTA-0811 vs ESMQ351ETC3R3MHB5D |
ESMG351ETE3R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA3R3M2VTA-0811 vs ESMG351ETE3R3MHB5D |
REA3R3M2VSA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | REA3R3M2VTA-0811 vs REA3R3M2VSA-0811 |
REA3R3M2VCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2VTA-0811 vs REA3R3M2VCC-0811 |
REA3R3M2VTA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2VTA-0811 vs REA3R3M2VTA-0811T |
ESMG351ELL3R3MHB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VTA-0811 vs ESMG351ELL3R3MHB5A |
350PK3R3MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2VTA-0811 vs 350PK3R3MEFCCA8X11.5 |