Part Details for REA3R3M2VBK-0811T by Lelon Electronics Corp
Overview of REA3R3M2VBK-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2VBK-0811T
REA3R3M2VBK-0811T CAD Models
REA3R3M2VBK-0811T Part Data Attributes
|
REA3R3M2VBK-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2VBK-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA3R3M2VBK-0811T
This table gives cross-reference parts and alternative options found for REA3R3M2VBK-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2VBK-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350PK3R3MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3MEFCT78X11.5 |
350PK3R3MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3MEFCCA8X11.5 |
REA3R3M2VBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | REA3R3M2VBK-0811T vs REA3R3M2VBK-0811S |
350PK3R3M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3M8X11.5 |
ESMG351EC53R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA3R3M2VBK-0811T vs ESMG351EC53R3MHB5D |
ESMG351ETE3R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA3R3M2VBK-0811T vs ESMG351ETE3R3MHB5D |
350PK3R3MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3MFA8X11.5 |
350PK3R3MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3MEFCKC8X11.5 |
350PK3R3MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3MEFCTA8X11.5 |
350PK3R3MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2VBK-0811T vs 350PK3R3MEFCFA8X11.5 |