REA3R3M2DSA-0611P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of REA3R3M2DSA-0611P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for REA3R3M2DSA-0611P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA3R3M2DSA-0611P by Lelon Electronics Corp

REA3R3M2DSA-0611P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
46 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. REA3R3M2DSA-0611P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for REA3R3M2DSA-0611P

This table gives cross-reference parts and alternative options found for REA3R3M2DSA-0611P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2DSA-0611P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA3R3M2DFC-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Surge Components Inc REA3R3M2DSA-0611P vs REA3R3M2DFC-0611
ESMG201ETE3R3MF11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con REA3R3M2DSA-0611P vs ESMG201ETE3R3MF11B
RDHV3R3M200TB16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc REA3R3M2DSA-0611P vs RDHV3R3M200TB16.3X11
REA3R3M2DSA-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp REA3R3M2DSA-0611P vs REA3R3M2DSA-0611B
NRE-H3R3M200V6.3X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp REA3R3M2DSA-0611P vs NRE-H3R3M200V6.3X11F1F
ESMG201ETD3R3MF11A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con REA3R3M2DSA-0611P vs ESMG201ETD3R3MF11A
SD2D335M6L011 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Samwha Electronics REA3R3M2DSA-0611P vs SD2D335M6L011
REA3R3M2DBC-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp REA3R3M2DSA-0611P vs REA3R3M2DBC-0611P
ESMG201EC53R3MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con REA3R3M2DSA-0611P vs ESMG201EC53R3MF11D
UVK2D3R3MED1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF Nichicon Corporation REA3R3M2DSA-0611P vs UVK2D3R3MED1TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA3R3M2DSA-0611P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA3R3M2DSA-0611P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA3R3M2DSA-0611P would you like to use for your alert(s)?
  • Please alert me when REA3R3M2DSA-0611P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA3R3M2DSA-0611P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA3R3M2DSA-0611P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA3R3M2DSA-0611P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA3R3M2DSA-0611P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA3R3M2DSA-0611P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: