Part Details for REA3R3M2ASA-0511 by Surge Components Inc
Overview of REA3R3M2ASA-0511 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for REA3R3M2ASA-0511
REA3R3M2ASA-0511 CAD Models
REA3R3M2ASA-0511 Part Data Attributes
|
REA3R3M2ASA-0511
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2ASA-0511
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA3R3M2ASA-0511
This table gives cross-reference parts and alternative options found for REA3R3M2ASA-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2ASA-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW2A3R3MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M2ASA-0511 vs UFW2A3R3MDD1CM |
23R3MAM0511LLN281J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 23R3MAM0511LLN281J |
83R3MAM0511NPN18FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 83R3MAM0511NPN18FF |
83R3MAM0511NPN28EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 83R3MAM0511NPN28EF |
23R3MAM0511LLN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 23R3MAM0511LLN98E0 |
13R3MAM0511WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 13R3MAM0511WPN385R |
13R3MAM0511NPN58EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 13R3MAM0511NPN58EM |
13R3MAM0511LLN08EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 13R3MAM0511LLN08EF |
83R3MAM0511WPN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 83R3MAM0511WPN7D |
23R3MAM0511WPN28EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA3R3M2ASA-0511 vs 23R3MAM0511WPN28EF |