Part Details for REA3R3M1JTA-0511P by Lelon Electronics Corp
Overview of REA3R3M1JTA-0511P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M1JTA-0511P
REA3R3M1JTA-0511P CAD Models
REA3R3M1JTA-0511P Part Data Attributes
|
REA3R3M1JTA-0511P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M1JTA-0511P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 37 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA3R3M1JTA-0511P
This table gives cross-reference parts and alternative options found for REA3R3M1JTA-0511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M1JTA-0511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1J335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M1JTA-0511P vs SD1J335M05011CS |
MAL203878338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA3R3M1JTA-0511P vs MAL203878338E3 |
UVP1J3R3MDD1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1JTA-0511P vs UVP1J3R3MDD1TA |
UVP1J3R3MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1JTA-0511P vs UVP1J3R3MDD1CM |
BSME630ETE3R3ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA3R3M1JTA-0511P vs BSME630ETE3R3ME11D |
MALREKA00AA133J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA3R3M1JTA-0511P vs MALREKA00AA133J00K |
NNR3R3M63V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | REA3R3M1JTA-0511P vs NNR3R3M63V5X11 |
MAL203838338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA3R3M1JTA-0511P vs MAL203838338E3 |
UVP1J3R3MDD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1JTA-0511P vs UVP1J3R3MDD1FA |
UVP1J3R3MDD1FV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1JTA-0511P vs UVP1J3R3MDD1FV |