Part Details for REA3R3M1JTA-0511 by Lelon Electronics Corp
Overview of REA3R3M1JTA-0511 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for REA3R3M1JTA-0511
REA3R3M1JTA-0511 CAD Models
REA3R3M1JTA-0511 Part Data Attributes
|
REA3R3M1JTA-0511
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M1JTA-0511
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 37 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA3R3M1JTA-0511
This table gives cross-reference parts and alternative options found for REA3R3M1JTA-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M1JTA-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LGM0511NP070 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | REA3R3M1JTA-0511 vs 83R3LGM0511NP070 |
UVP1J3R3MDD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA3R3M1JTA-0511 vs UVP1J3R3MDD1CA |
83R3LGM0511NP05C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | REA3R3M1JTA-0511 vs 83R3LGM0511NP05C |
RDL3R3M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M1JTA-0511 vs RDL3R3M63CF35X11 |
RDLL3R3M63TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M1JTA-0511 vs RDLL3R3M63TB5X11 |
RD3R3M63TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | IBS Electronics Inc | REA3R3M1JTA-0511 vs RD3R3M63TB5X11 |
ESK335M063AC3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | REA3R3M1JTA-0511 vs ESK335M063AC3JA |
SK063M3R30K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | REA3R3M1JTA-0511 vs SK063M3R30K5F10511 |
B41004A8335M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | REA3R3M1JTA-0511 vs B41004A8335M016 |
83R3LGM0511NP07M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | REA3R3M1JTA-0511 vs 83R3LGM0511NP07M |