There are no models available for this part yet.
Overview of REA332M1VBK-1636P by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for REA332M1VBK-1636P by Lelon Electronics Corp
Part Data Attributes for REA332M1VBK-1636P by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
35.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2275 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for REA332M1VBK-1636P
This table gives cross-reference parts and alternative options found for REA332M1VBK-1636P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA332M1VBK-1636P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA332M1VBK-1635 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | REA332M1VBK-1636P vs REA332M1VBK-1635 |
35YK3300MLDFCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | REA332M1VBK-1636P vs 35YK3300MLDFCE16X35.5 |
ESMG350EBD332MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | REA332M1VBK-1636P vs ESMG350EBD332MLP1S |
REA332M1VCC-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1VBK-1636P vs REA332M1VCC-1636 |
ESMG350ELL332MLP1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | REA332M1VBK-1636P vs ESMG350ELL332MLP1M |
ESMG350EBC332MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA332M1VBK-1636P vs ESMG350EBC332MLP1S |
REA332M1VCC-1636P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1VBK-1636P vs REA332M1VCC-1636P |
UFW1V332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | REA332M1VBK-1636P vs UFW1V332MHD1AA |
35YK3300MEFCCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | REA332M1VBK-1636P vs 35YK3300MEFCCC16X35.5 |
ESMG350ELL332MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REA332M1VBK-1636P vs ESMG350ELL332MLP1S |