Part Details for REA332M1CCC-1620C by Lelon Electronics Corp
Overview of REA332M1CCC-1620C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1620CGN#PBF | Analog Devices | R2R C Sense Amp | |
LT1620CS8#PBF | Analog Devices | R2R C Sense Amp | |
LT1620CMS8#TRPBF | Analog Devices | R2R C Sense Amp |
Part Details for REA332M1CCC-1620C
REA332M1CCC-1620C CAD Models
REA332M1CCC-1620C Part Data Attributes
|
REA332M1CCC-1620C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA332M1CCC-1620C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1460 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA332M1CCC-1620C
This table gives cross-reference parts and alternative options found for REA332M1CCC-1620C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA332M1CCC-1620C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LCM1620RB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | REA332M1CCC-1620C vs 8332LCM1620RB04C |
REA332M1CSC-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CCC-1620C vs REA332M1CSC-1620C |
8332LCM1620RBN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | REA332M1CCC-1620C vs 8332LCM1620RBN0C |
8332LCM1620WB07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | REA332M1CCC-1620C vs 8332LCM1620WB07C |
REA332M1CCCF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CCC-1620C vs REA332M1CCCF1620B |
REA332M1CSCF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CCC-1620C vs REA332M1CSCF1620B |
REA332M1CCCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CCC-1620C vs REA332M1CCCF1620 |
REA332M1CBC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CCC-1620C vs REA332M1CBC-1620P |
8332LCM1620WBN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | REA332M1CCC-1620C vs 8332LCM1620WBN4C |
8332LCM1620RBN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | REA332M1CCC-1620C vs 8332LCM1620RBN7C |