Part Details for REA330M2WSCF1620P by Lelon Electronics Corp
Overview of REA330M2WSCF1620P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA330M2WSCF1620P
REA330M2WSCF1620P CAD Models
REA330M2WSCF1620P Part Data Attributes
|
REA330M2WSCF1620P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA330M2WSCF1620P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 355 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA330M2WSCF1620P
This table gives cross-reference parts and alternative options found for REA330M2WSCF1620P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M2WSCF1620P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA330M2WBC-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WBC-1620B |
REA330M2WCC-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WCC-1620C |
REA330M2WSC-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WSC-1620C |
REA330M2WCC-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WCC-1620B |
REA330M2WSC-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WSC-1620B |
REA330M2WBC-1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WBC-1620T |
REA330M2WBCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WBCF1620C |
REA330M2WBKF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WBKF1620C |
REA330M2WBKF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WBKF1620 |
REA330M2WBC-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2WSCF1620P vs REA330M2WBC-1620C |