Part Details for REA330M2ESD-1325C by Lelon Electronics Corp
Overview of REA330M2ESD-1325C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1325CSW#TRPBF | Analog Devices | uP-Controlled Bat M S | |
LTC1325CN#PBF | Analog Devices | uP-Controlled Bat M S | |
LTC1325CSW#PBF | Analog Devices | uP-Controlled Bat M S |
Part Details for REA330M2ESD-1325C
REA330M2ESD-1325C CAD Models
REA330M2ESD-1325C Part Data Attributes
|
REA330M2ESD-1325C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA330M2ESD-1325C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 348 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA330M2ESD-1325C
This table gives cross-reference parts and alternative options found for REA330M2ESD-1325C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M2ESD-1325C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME251ELL330MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA330M2ESD-1325C vs ESME251ELL330MK25S |
RE3-250V330MI6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | REA330M2ESD-1325C vs RE3-250V330MI6#-F51 |
ESME251ETD330MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | REA330M2ESD-1325C vs ESME251ETD330MK25A |
RE3-250V330MI6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | REA330M2ESD-1325C vs RE3-250V330MI6#-G59 |
ESME251ETE330MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | REA330M2ESD-1325C vs ESME251ETE330MK25B |
RE3-250V330MI6-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | REA330M2ESD-1325C vs RE3-250V330MI6-T4 |
REA330M2ESD-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2ESD-1325C vs REA330M2ESD-1325B |
RE3-250V330MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | REA330M2ESD-1325C vs RE3-250V330MI6#-G10 |
SME250VB33M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA330M2ESD-1325C vs SME250VB33M |
711-250/330M12X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | REA330M2ESD-1325C vs 711-250/330M12X25F |