Part Details for REA330M1JSF-0811P by Lelon Electronics Corp
Overview of REA330M1JSF-0811P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA330M1JSF-0811P
REA330M1JSF-0811P CAD Models
REA330M1JSF-0811P Part Data Attributes
|
REA330M1JSF-0811P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA330M1JSF-0811P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA330M1JSF-0811P
This table gives cross-reference parts and alternative options found for REA330M1JSF-0811P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M1JSF-0811P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL33M63TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | REA330M1JSF-0811P vs RDLL33M63TB8X11.5 |
REA330M1JSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M1JSF-0811P vs REA330M1JSF-0811 |
B41004A8336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | REA330M1JSF-0811P vs B41004A8336M002 |
REA330M1JCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M1JSF-0811P vs REA330M1JCC-0811P |
UKL1J330MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | REA330M1JSF-0811P vs UKL1J330MPD1CT |
UKL1J330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | REA330M1JSF-0811P vs UKL1J330MPD1TD |
RDL33M63TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | REA330M1JSF-0811P vs RDL33M63TR268X11.5 |
REA330M1JCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M1JSF-0811P vs REA330M1JCC-0811 |
RDLLA33M63TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | REA330M1JSF-0811P vs RDLLA33M63TB8X11.5 |
RDLLA33M63TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | REA330M1JSF-0811P vs RDLLA33M63TB18X11.5 |