REA330M1JBC-0611C
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF,

Overview of REA330M1JBC-0611C by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for REA330M1JBC-0611C by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA330M1JBC-0611C by Lelon Electronics Corp

REA330M1JBC-0611C
Lelon Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
140 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. REA330M1JBC-0611C
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for REA330M1JBC-0611C

This table gives cross-reference parts and alternative options found for REA330M1JBC-0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M1JBC-0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVR1J330MED1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation REA330M1JBC-0611C vs UVR1J330MED1TA
UKW1J330MED1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF Nichicon Corporation REA330M1JBC-0611C vs UKW1J330MED1TA
8330LGMAA11WPN381B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd REA330M1JBC-0611C vs 8330LGMAA11WPN381B
2330LGMAA11WPN085M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd REA330M1JBC-0611C vs 2330LGMAA11WPN085M
1330LGMAA11WPN081R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd REA330M1JBC-0611C vs 1330LGMAA11WPN081R
2330LGMAA11WPN58FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd REA330M1JBC-0611C vs 2330LGMAA11WPN58FM
8330LGMAA11WPN58EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd REA330M1JBC-0611C vs 8330LGMAA11WPN58EB
8330LGMAA11WPN58FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd REA330M1JBC-0611C vs 8330LGMAA11WPN58FR
ESMG630ETE330MF11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con REA330M1JBC-0611C vs ESMG630ETE330MF11B
SEK330M063S2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, Cornell Dubilier Electronics Inc REA330M1JBC-0611C vs SEK330M063S2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA330M1JBC-0611C by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA330M1JBC-0611C by Lelon Electronics Corp

  • Please alert me when REA330M1JBC-0611C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA330M1JBC-0611C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA330M1JBC-0611C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA330M1JBC-0611C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA330M1JBC-0611C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA330M1JBC-0611C by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: