Part Details for REA223M1ASC-1840T by Lelon Electronics Corp
Overview of REA223M1ASC-1840T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1840-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Part Details for REA223M1ASC-1840T
REA223M1ASC-1840T CAD Models
REA223M1ASC-1840T Part Data Attributes
|
REA223M1ASC-1840T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA223M1ASC-1840T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3370 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA223M1ASC-1840T
This table gives cross-reference parts and alternative options found for REA223M1ASC-1840T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA223M1ASC-1840T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1A229M18040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Samwha Electronics | REA223M1ASC-1840T vs SD1A229M18040 |
REA223M1ACC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Surge Components Inc | REA223M1ASC-1840T vs REA223M1ACC-1840 |
REA223M1ACC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M1ASC-1840T vs REA223M1ACC-1840B |
REA223M1ASC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M1ASC-1840T vs REA223M1ASC-1840 |
REA223M1ASD-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M1ASC-1840T vs REA223M1ASD-1840B |
REA223M1ABC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M1ASC-1840T vs REA223M1ABC-1840B |
REA223M1ACC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M1ASC-1840T vs REA223M1ACC-1840 |
REA223M1ASD-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Surge Components Inc | REA223M1ASC-1840T vs REA223M1ASD-1840 |
SD1A229M18040SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA223M1ASC-1840T vs SD1A229M18040SS |
REA223M1ABC-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M1ASC-1840T vs REA223M1ABC-1840C |