Part Details for REA223M0JSD-1840 by Lelon Electronics Corp
Overview of REA223M0JSD-1840 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) | |
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-184-03L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for REA223M0JSD-1840
REA223M0JSD-1840 CAD Models
REA223M0JSD-1840 Part Data Attributes
|
REA223M0JSD-1840
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA223M0JSD-1840
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3320 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA223M0JSD-1840
This table gives cross-reference parts and alternative options found for REA223M0JSD-1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA223M0JSD-1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LAM1840WP04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 8223LAM1840WP04M |
REA223M0JBK-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | REA223M0JSD-1840 vs REA223M0JBK-1840C |
8223LAM1840WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 8223LAM1840WP01E |
8223LAM1840WPN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 8223LAM1840WPN7C |
8223LAM1840WPN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 8223LAM1840WPN78E0 |
1223LAM1840WPN38EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 1223LAM1840WPN38EM |
1223LAM1840WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 1223LAM1840WPN781M |
SK006M22K0B7F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | REA223M0JSD-1840 vs SK006M22K0B7F-1840 |
8223LAM1840WPN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 8223LAM1840WPN0P |
8223LAM1840WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Fenghua (HK) Electronics Ltd | REA223M0JSD-1840 vs 8223LAM1840WPN5P |