Part Details for REA222M0JCC-1016C by Lelon Electronics Corp
Overview of REA222M0JCC-1016C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1016CN8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016CS8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016CS8#TRPBF | Analog Devices | Ultra Fast Prec 10ns Comp |
Part Details for REA222M0JCC-1016C
REA222M0JCC-1016C CAD Models
REA222M0JCC-1016C Part Data Attributes
|
REA222M0JCC-1016C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA222M0JCC-1016C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 845 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA222M0JCC-1016C
This table gives cross-reference parts and alternative options found for REA222M0JCC-1016C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA222M0JCC-1016C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LAM1016WPN18F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 2222LAM1016WPN18F0 |
1222LAM1016WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 1222LAM1016WPN58EB |
1222LAM1016WPN48FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 1222LAM1016WPN48FB |
8222LAM1016WPN081P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 8222LAM1016WPN081P |
8222LAM1016WP01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 8222LAM1016WP01F |
NRSS222M6.3V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | REA222M0JCC-1016C vs NRSS222M6.3V10X16SP7.5LLF |
1222LAM1016WPN18EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 1222LAM1016WPN18EP |
1222LAM1016WPN08FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 1222LAM1016WPN08FP |
8222LAM1016WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 8222LAM1016WPN085M |
1222LAM1016WPN181C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M0JCC-1016C vs 1222LAM1016WPN181C |