Part Details for REA221M1VSA-0811B by Lelon Electronics Corp
Overview of REA221M1VSA-0811B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA221M1VSA-0811B
REA221M1VSA-0811B CAD Models
REA221M1VSA-0811B Part Data Attributes
|
REA221M1VSA-0811B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA221M1VSA-0811B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 385 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA221M1VSA-0811B
This table gives cross-reference parts and alternative options found for REA221M1VSA-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA221M1VSA-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1V221MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | REA221M1VSA-0811B vs UVK1V221MPD1CC |
RD220M35TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | REA221M1VSA-0811B vs RD220M35TB28X11.5 |
RDLLA220M35CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | REA221M1VSA-0811B vs RDLLA220M35CF28X11.5 |
RDLL220M35CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | REA221M1VSA-0811B vs RDLL220M35CF38X11.5 |
REA221M1VSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | REA221M1VSA-0811B vs REA221M1VSA-0811P |
35PK220MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA221M1VSA-0811B vs 35PK220MEFCFA8X11.5 |
35YK220M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | REA221M1VSA-0811B vs 35YK220M8X11.5 |
35PK220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA221M1VSA-0811B vs 35PK220MEFCKC8X11.5 |
UVK1V221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | REA221M1VSA-0811B vs UVK1V221MPD1CP |
REA221M1VSA-0811 | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | REA221M1VSA-0811B vs REA221M1VSA-0811 |