Part Details for REA221M1HSA-1012T by Lelon Electronics Corp
Overview of REA221M1HSA-1012T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-1012TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10138327-11012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10018783-11012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for REA221M1HSA-1012T
REA221M1HSA-1012T CAD Models
REA221M1HSA-1012T Part Data Attributes
|
REA221M1HSA-1012T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA221M1HSA-1012T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 455 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA221M1HSA-1012T
This table gives cross-reference parts and alternative options found for REA221M1HSA-1012T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA221M1HSA-1012T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REA221M1HBC-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | REA221M1HSA-1012T vs REA221M1HBC-1012 |
REA221M1HSD-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | REA221M1HSA-1012T vs REA221M1HSD-1012 |
ESRG500EBD221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | REA221M1HSA-1012T vs ESRG500EBD221MJC5S |
NRSS221M50V10X12.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | REA221M1HSA-1012T vs NRSS221M50V10X12.5F3F |
ESMG500ETE221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | REA221M1HSA-1012T vs ESMG500ETE221MJC5S |
REA221M1HSC-1012T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | REA221M1HSA-1012T vs REA221M1HSC-1012T |
REA221M1HSD-1012C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | REA221M1HSA-1012T vs REA221M1HSD-1012C |
ESMQ500EIJ221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | REA221M1HSA-1012T vs ESMQ500EIJ221MJC5S |
UVR1H221MPA | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | REA221M1HSA-1012T vs UVR1H221MPA |
ESRG500ELL221MJC5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | REA221M1HSA-1012T vs ESRG500ELL221MJC5B |